Molex 073412-0284 technical specifications.
| Connector Type A | Coaxial |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bag |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 073412-0284 to view detailed technical specifications.
No datasheet is available for this part.