Surface mount, straight, unshielded SMP plug connector with 50 Ohm impedance, designed for high-frequency applications up to 40GHz. Features brass body and contacts with gold plating for optimal conductivity and durability. Rated for 1000 mating cycles and a maximum operating temperature of 155°C, with a voltage rating of 335V. This component is supplied on tape and reel for efficient assembly.
Molex 0734153320 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 6mm |
| Mating Cycles | 1000 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 73415 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 335V |
| Voltage Rating (AC) | 335V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734153320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.