Molex 0734153350 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734153350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.