Molex 0734153580 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 5.94mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.015944oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734153580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.