Molex 0734153740 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.39mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734153740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.