Molex 0734156180 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734156180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.