Molex 0734156181 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.2mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 5.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734156181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.