Molex 0736590004 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 11.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73659 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736590004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.