Molex 0737700100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737700100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.