Molex 0737710100 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | HDM® (High Density Metric) 73771 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737710100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.