Molex 0737720002 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Mount | Cable |
| Series | 73772 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737720002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.