This 24-position, 6-row through hole socket is rated for 250V and 100mA. It has a maximum operating temperature range of -55°C to 105°C. The socket is made with copper and tin contacts, with a gold and tin plating. It is RoHS compliant and has a flammability rating of UL94 V-0. The socket is packaged in a rail or tube and has a pitch of 0.079inch.
Molex 0737803946 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737803946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.