
The Molex HDM 73782 is a 12x6 72-position through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a current rating of 1A and a voltage rating of 100V AC. The connector has a black housing color and a gold and tin contact plating. It is available in rail or tube packaging and has a 2mm pitch.
Molex 0737822200 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73782 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737822200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.