Molex 0737963001 technical specifications.
| Color | Black |
| Material | Zinc, Metal |
| Number of Positions | 68 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra+ VHDCI 73796 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737963001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.