Molex 0738470002 technical specifications.
| Package/Case | Metal |
| Height | 12.78mm |
| Length | 60.08mm |
| RoHS Compliant | Yes |
| Width | 37.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0738470002 to view detailed technical specifications.
No datasheet is available for this part.