This Molex cable features a SFP connector on one end and a DB9 D-Sub connector on the other, with a shielded design for EMI protection. It has a current rating of 500mA and a voltage rating of 30V. The cable is made with 26AWG wire and is 4 meters in length. It is packaged in a bag and is RoHS compliant.
Molex 0739291006 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | DB9, D-Sub |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 4m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73929 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0739291006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.