Molex 0739392011 technical specifications.
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0739392011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.