The HDM 73944 is a 72-position through hole socket with a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is available in a rail or tube packaging configuration and features a 2mm pitch. It is designed for use with high-density metric connectors and is suitable for applications where a high level of electrical reliability is required.
Molex 0739446217 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM (High Density Metric) 73944 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0739446217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.