Molex 0740298050 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 10A |
| Depth | 15.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM-HSD™ 74029 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740298050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.