
The VHDM 74057 is a shielded through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a current rating of 2A and a voltage rating of 120V. The connector is RoHS compliant and features a gold, tin, lead contact plating. It is available in a rail/tube packaging with a pitch of 2mm and a length of 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740571003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 74057 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740571003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.