
This shielded connector features a copper alloy contact material with gold plating, a black housing, and a UL94 V-0 flammability rating. It has a 2mm pitch, 25 columns, and 6 rows, with 150 positions. The connector is designed for through hole mounting and has a press-fit termination. It operates within a temperature range of -55°C to 105°C and is rated for 120V AC.
Molex 0740572507 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74057 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740572507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.