
This VHDM 74057 socket features 60 positions in a 10x6 arrangement with a 2mm pitch. It has a shielded design and is rated for 120V. The socket has a gold-plated copper alloy contact and a black housing. It is available in a rail or tube packaging and is suitable for through-hole mounting. The operating temperature range is -55°C to 105°C.
Molex 0740579004 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74057 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740579004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.