
This 60-position DIP connector features a 2mm pitch, 120V voltage rating, and 2A current rating. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector is RoHS compliant and has a low halogen content. It is available in a rail or tube packaging format with a quantity of 76 pieces.
Molex 0740581003 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740581003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.