
The VHDM 74058 connector features a black housing with a copper alloy contact material and gold, tin, lead plating. It has a current rating of 2A and is shielded for electromagnetic interference protection. The connector is available in a rail or tube packaging and has a 2mm pitch. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740581013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740581013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.