This VHDM 74058 connector features a 2A current rating and 120V voltage rating, with a shielded design for improved signal integrity. It has a black housing and gold, tin, lead contact plating, and is made from copper alloy. The connector is available in a rail/tube packaging format and is designed for through-hole mounting. It has a operating temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards.
Molex 0740581014 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740581014 to view detailed technical specifications.
No datasheet is available for this part.