The VHDM 74058 is a 60-position shielded header with a 2mm pitch, suitable for through-hole mounting. It features a copper alloy contact material with gold plating and a black housing. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 120V AC and meets the UL94 V-0 flammability standard.
Molex 0740581072 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740581072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.