The VHDM 74058 is a 60-position shielded header with a 2mm pitch, designed for through-hole mounting. It features a black housing with gold contact plating and a UL94 V-0 flammability rating. The header operates over a temperature range of -55°C to 105°C and is available in rail or tube packaging.
Molex 0740581102 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740581102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.