The VHDM 74058 connector features a 60-position, 10-row configuration with a 2mm pitch and is shielded for electromagnetic interference protection. It has a maximum operating temperature range of -55°C to 105°C and is rated for 120V. The connector is available in a rail/Tube packaging and has a gold-plated contact. It meets the UL94 V-0 flammability rating and is suitable for through-hole mounting.
Molex 0740581116 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740581116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.