This shielded connector features a copper alloy contact with gold, tin, and lead plating, and is rated for 2A at 120V AC. It has 25 columns and 6 rows of 150 positions, with a pitch of 0.079inch. The connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. It is UL94 V-0 flammability rated and RoHS compliant.
Molex 0740582504 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | VHDM® 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740582504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.