The VHDM 74058 header is a shielded, through-hole mount connector with a 2mm pitch and 25 columns, 6 rows, and 150 positions. It features a copper alloy contact material with gold, tin, and lead plating, and is rated for 120V AC. The header has a black housing and is UL94 V-0 flammability rated. It is available in rail or tube packaging and is RoHS compliant.
Molex 0740582512 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740582512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.