This 25-position header features a 2mm pitch and is rated for 120V. It has a shielded design and is available in a rail/tube packaging. The header is made with gold-plated contacts and has a black housing. It meets the UL94 V-0 flammability rating and is suitable for operation between -55°C and 105°C.
Molex 0740582601 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740582601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.