The VHDM 74058 header is a 10x6 straight header with 60 positions, shielded for electromagnetic interference reduction. It features a black housing and gold contact plating. The header is rated for 120V and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. It is available in rail or tube packaging with a 2mm pitch and is designed for through-hole mounting.
Molex 0740589102 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | VHDM 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0740589102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.