
High-speed, 80-position, 8-row, 10-column modular connector assembly featuring a straight, through-hole mounting orientation and press-fit termination. Constructed with a copper alloy contact material and gold/tin/lead plating, this shielded connector operates within a temperature range of -55°C to 105°C and supports a 120V AC voltage rating with a 3A current rating. The black, low-halogen housing meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 0740601009 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74060 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740601009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
