
200-position, 8-row, 25-column straight header with 2mm pitch and press-fit termination. Features copper alloy contacts with gold, tin, and lead plating, and a 3A current rating. Operates within a -55°C to 105°C temperature range and supports up to 120V AC. Housing is black, UL94 V-0 flammability rated, and the connector is shielded. Supplied in a tube for through-hole mounting.
Molex 0740602509 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | VHDM® 74060 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0740602509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.