Molex 0740621101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Packaging | Rail/Tube |
| Resistance | 8R |
| Series | VHDM 74062 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740621101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.