Molex 0740991024 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | SL™ 74099 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740991024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.