This 9-position right angle surface mount connector features gold-plated contacts and a glass insulation material. It has a flammability rating of UL94 V-0 and is available in bulk packaging. The connector has a length of 25.4mm and a depth of 13.59mm, with a pitch of 2.54mm. It is designed for surface mount applications and has a termination of solder.
Molex 0741050032 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | SL 74105 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741050032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.