Molex 0741395080 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 7mm |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741395080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.