
Right-angle male pin header connector with 12 contacts arranged in 2 rows, featuring a 2.54mm pitch and row spacing. This through-hole mount component offers a 2.5A current rating and 250V voltage rating, with a solder termination and tin-plated copper alloy contacts. Constructed with a black polymer housing and insulation, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The connector is LOW HALOGEN, ROHS AND REACH COMPLIANT.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 8mm |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 16.23mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 18.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 783 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | C-Grid 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
