
Shrouded header connector with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with tin plating ensure reliable connections. Rated for 2.5A current and 250V voltage, this right-angle, through-hole component is constructed with a black polymer housing and insulation, meeting UL94 V-0 flammability standards. Operating temperature range spans -40°C to 105°C.
Molex 0741621010 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 16.23mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 729 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.