14-circuit, 2-row, right-angle male pin header with 2.54mm pitch and 0.1inch row spacing. Features a black housing, bronze contact material with tin plating, and a 2.5A current rating. Designed for through-hole mounting with solder termination, operating from -40°C to 105°C and rated for 250V.
Molex 0741621014 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 16.23mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 567 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.