18-position, 2-row shrouded header connector with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, rated for 2.5A and 250V. Designed for right-angle, through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C. Black housing color.
Molex 0741621018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 16.23mm |
| Housing Color | Black |
| Length | 25.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 459 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.