Right-angle male pin header with 20 contacts on a 2.54mm pitch, featuring tin-plated copper alloy contacts. This 2-row connector offers a 16.23mm depth and 28.25mm length, with a UL94 V-0 rated black polymer housing. Designed for through-hole mounting and solder termination, it operates within a -40°C to 105°C temperature range.
Molex 0741621020 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 16.23mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 28.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid 74162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.