
The Molex C-Grid 74162 connector features 40 male pin contacts with a 2.54mm pitch, arranged in a 2-row right angle configuration. It has a black housing and is available in a packaging quantity of 243 units. The connector is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is not radiation hardened.
Molex 0741621040 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 16.23mm |
| Housing Color | Black |
| Length | 53.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 243 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.