12-circuit, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts for reliable mating and a UL94 V-0 rated polymer housing. Designed for through-hole mounting with solder termination, operating within a -40°C to 105°C temperature range.
Molex 0741621212 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 16.23mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 18.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 621 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 74162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.