Molex 0741640012 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.