This 20-position 2-row through-hole header features 20 male pins with a GOLD contact finish. The contacts are made of copper alloy and have a square shape. The header is designed for use in applications where a high level of reliability is required, as indicated by its UL94 V-0 flammability rating. The insulation material is a polymer with a black color. The header is packaged in a rail/tube format and is part of the C-Grid 74164 series.
Molex 0741640020 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | C-Grid 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.