
This Molex C-Grid 74164 connector features 20 positions in a 2-row right angle configuration, with a current rating of 2.5A and a voltage rating of 250V. It is available in rail or tube packaging and has a pitch of 2.54mm. The contacts are made of bronze with a gold plating and are suitable for through hole mounting.
Molex 0741640022 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.