This 28-position, 2-row through-hole header features gold-plated contacts and a current rating of 2.5A. It has a voltage rating of 250V and is available in a low halogen, RoHS and REACH compliant package. The header is designed for use in board-to-board and mezzanine applications and is suitable for use in a variety of environments.
Molex 0741640028 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640028 to view detailed technical specifications.
No datasheet is available for this part.