This Molex connector features 30 contacts in a 2-row, right-angle configuration with a current rating of 2.5A. It is available in packaging options of rail or tube and has a contact plating of gold. The connector is designed for through-hole mounting and has a pitch of 0.1inch. It is part of the C-Grid 74164 series and is not radiation hardened.
Molex 0741640030 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.